76015-3434
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Left Guide, Right Open, 7 Rows, 4 Columns, 56 Circuits, Key Orientation C, Mating Pin Length 5.70mm, Lead-Free
Introducing the GbX I-Trac Vertical Header Module, a high-performance connector designed for seamless board-to-board connectivity. With a compact 1.85mm by 3.70mm pitch, this PCB header features a left guide and right open orientation, ideal for precise alignment in your electronic assemblies. Boasting seven rows and four columns, it offers a total of 56 circuits for versatile connectivity options. The key orientation C ensures proper mating, while the lead-free construction aligns with environmental standards. Engineered with high-performance alloy contacts and gold-plated terminations, this header guarantees reliable signal transmission at up to 12 Gb/s. Its through-hole termination method and tray packaging make it easy to integrate into your manufacturing process. Suitable for a wide range of applications, from backplanes to midplanes, this connector is a dependable choice for your connectivity needs. Trust in its quality and performance for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76015-3434 |
Color: | Black |
Series: | 76015 - GbX I-Trac |
Amperage: | 1 A |
Connector Type: | GbX I-Trac |
Number of Contacts: | 56 |
Number of Rows: | 7 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.85 mm, 3.7 mm |
Voltage: | 120 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | Yes |
Component Type: | PCB Header |
Number of Pairs: | 4, Open Pin Field |
Data Rate: | 12 Gb/s |
Tail Length: | 2.1 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 56 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .762 µm |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 4 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm, 2.7 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Board to Board Configuration: | Backplane, Midplane, Orthogonal |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0760153434 |
SKU: | MOL76015-3434 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |