76165-1108
Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Open Endwall, 10 Columns, 90 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free
Enhance your backplane connections with our Impact 100 Ohm 3 Pair Vertical Header, featuring an unguided design and open endwall for versatile installation. With 10 columns and 90 circuits, this high-performance connector ensures efficient signal transmission. Crafted from durable materials and plated through holes, it guarantees reliable operation in a wide temperature range. The gold-plated contact pins with High Performance Alloy construction offer superior conductivity, while the 1.9mm pitch and 5.50mm pin length accommodate various PCB setups. RoHS compliant and UL certified, this connector is ideal for demanding applications in the electronics industry. Elevate your connectivity solutions with this innovative component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76165-1108 |
Color: | Black |
Series: | 76165 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 90 |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Impedance: | 100 Ω |
Keying: | No |
Component Type: | PCB Header |
Number of Pairs: | 3-pair |
Data Rate: | 25 Gb/s |
Tail Length: | 1.4 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 90 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 10 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | No |
Stackable: | No |
Board to Board Configuration: | Conventional, Mezzanine |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0761651108 |
SKU: | MOL76165-1108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |