76165-3608
Impact 100 Ohm 3 Pair Vertical Backplane Header, Left Guide, Open Endwall, 16 Columns, 144 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free
Enhance connectivity in your electronic systems with this Impact 100 Ohm 3 Pair Vertical Backplane Header. Featuring a left guide, open endwall, and 16 columns, this high-performance connector offers a total of 144 circuits for efficient signal transmission. Designed for through-hole mounting with a pin length of 5.50mm, it ensures secure and reliable connections. Crafted from durable materials and plated with gold for enhanced conductivity, this header guarantees optimal performance in a wide range of operating temperatures. With its compact design and compliance with RoHS standards, it's an ideal choice for demanding applications in the electronics industry. Elevate your connectivity solutions with this versatile and reliable backplane connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76165-3608 |
Color: | Black |
Series: | 76165 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 144 |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Impedance: | 100 Ω |
Keying: | No |
Component Type: | PCB Header |
Number of Pairs: | 3-pair |
Data Rate: | 25 Gb/s |
Tail Length: | 1.4 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 144 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 16 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Board to Board Configuration: | Conventional |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0761653608 |
SKU: | MOL76165-3608 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |