76165-9317
Impact 100 Ohm 3 Pair Vertical Backplane Header, Right Guided, Left Endwall, 6 Columns, 54 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Key Position A, Lead Free
Enhance your backplane connectivity with this Impact 100 Ohm 3 Pair Vertical Header. Featuring a right guided, left endwall design with 6 columns and 54 circuits, it ensures secure and efficient connections. With a pin length of 4.90mm and plated through hole dimensions of 0.39mm, it offers reliable performance. Made of high-quality materials, including High Performance Alloy (HPA) contacts and High Temperature Thermoplastic housing, it guarantees durability. With a contact rating of .75 A and voltage rating of 30 V AC/DC, it's suitable for various applications. Its gold plating and tin termination provide excellent conductivity, while RoHS compliance ensures environmental responsibility. Perfect for board-to-board configurations, this PCB header is a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76165-9317 |
Color: | Black |
Series: | 76165 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 54 |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Impedance: | 100 Ω |
Keying: | Yes |
Component Type: | PCB Header |
Number of Pairs: | 3 |
Data Rate: | 25 Gb/s |
Tail Length: | 1.4 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 54 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 6 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Board to Board Configuration: | Conventional |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0761659317 |
SKU: | MOL76165-9317 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |