76460-1010
Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle, Unguided, 10 Columns, 60 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free
Enhance your connectivity with this Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle. Featuring 10 columns and 60 circuits, this high-performance connector is designed for seamless integration on your PCB. With plated through hole technology and lead-free construction, it offers reliable and environmentally conscious operation. The black housing, crafted from high temperature thermoplastic, ensures durability in a wide range of operating temperatures. Gold-plated contacts, made from high-performance alloy, guarantee optimal signal transmission. Its 1.9mm pitch and 1.2mm tail length make it suitable for high-speed applications, with a data rate of 25 Gb/s. This connector is RoHS compliant, meeting stringent environmental standards. Perfect for backplane and board-to-board configurations, it's the ideal solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76460-1010 |
Color: | Black |
Series: | 76460 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 60 |
Number of Rows: | 6 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Impedance: | 100 Ω |
Keying: | No |
Component Type: | PCB Receptacle |
Number of Pairs: | 2-pair |
Data Rate: | 25 Gb/s |
Tail Length: | 1.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 60 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 10 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Electrical Model: | Yes |
Guide to Mating Part: | No |
Stackable: | No |
Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0764601010 |
SKU: | MOL76460-1010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download |