76460-5016

Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle, Right Guided, 16 Columns, 96 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free

Enhance connectivity in your electronic designs with our Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle. Featuring a right guided orientation, this high-performance connector boasts 16 columns and 96 circuits, ensuring reliable signal transmission. With a plated through-hole design and lead-free construction, it meets stringent environmental standards. The durable housing, made of high-temperature thermoplastic, can withstand operating temperatures ranging from -55°C to 85°C. Gold-plated contacts and a 1.9mm pitch guarantee optimal performance, with a maximum voltage rating of 30V AC/DC. Perfect for PCB applications, this component offers secure termination through compliant pins, along with PCB retention and polarization features. UL agency-certified and RoHS-compliant, it's a dependable choice for various connectivity needs in backplane and board-to-board configurations. Elevate your projects with the reliability and efficiency of this advanced connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76460-5016
Color: Black
Series: 76460 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 96
Number of Rows: 6
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Body Orientation: Right Angle
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Impedance: 100 Ω
Keying: No
Component Type: PCB Receptacle
Number of Pairs: 2-pair
Data Rate: 25 Gb/s
Tail Length: 1.2 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 96
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1 mm
Number of Columns: 16
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Board to Board Configuration: Conventional, Coplanar, Daughtercard
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0764605016
SKU: MOL76460-5016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/28/2019 506064 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice.
Download
12/31/2018 505593 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. Download
06/02/2015 GCM 10679604 - Manufacturing Process Change. Download