76460-3026

Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle, Left Guided, 16 Columns, 96 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free

Elevate your board-to-board connections with our Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle. Featuring a sleek black design and left-guided orientation, this high-performance connector boasts 16 columns and 96 circuits for seamless data transmission. With plated through-hole construction and lead-free materials, it ensures reliable connectivity in any environment. The contact pins, made of High Performance Alloy with gold plating, guarantee optimal signal integrity. Operating at temperatures ranging from -55 to 85°C, it's ideal for a variety of applications. Trust in its durability, with a mating cycle of 200 and PCB retention for added security. RoHS compliant and UL certified, it meets rigorous industry standards for safety and environmental responsibility. Perfect for use in backplane configurations, this connector is a must-have for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76460-3026
Color: Black
Series: 76460 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 96
Number of Rows: 6
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Body Orientation: Right Angle
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Impedance: 100 Ω
Keying: No
Component Type: PCB Receptacle
Number of Pairs: 2-pair
Data Rate: 25 Gb/s
Tail Length: 1.2 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 96
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1 mm
Number of Columns: 16
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Board to Board Configuration: Conventional, Coplanar, Daughtercard
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0764603026
SKU: MOL76460-3026

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/02/2015 GCM 10679604 - Manufacturing Process Change. Download