76460-5010

Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle, Right Guided, 10 Columns, 60 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free

Enhance your PCB connectivity with our Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle. Featuring a right-guided design with 10 columns and 60 circuits, this receptacle ensures secure and efficient connections. With plated through hole dimensions of 0.46mm and lead-free construction, it meets high industry standards for performance and environmental responsibility. The black high-temperature thermoplastic body, gold-plated High Performance Alloy contacts, and compliant pin termination method guarantee durability and reliability in a wide operating temperature range from -55°C to 85°C. Ideal for high-speed data transmission with a 25 Gb/s data rate and 100 Ω impedance, this component is essential for advanced electronic systems. RoHS compliant and UL agency certified, it offers peace of mind in terms of quality and safety. Suitable for various board-to-board configurations, including conventional, coplanar, and daughtercard setups, this receptacle is a versatile solution for your connectivity needs in backplane applications. Whether you're designing telecommunications equipment, industrial machinery, or aerospace systems, trust in the performance and quality of our Impact series connectors to deliver seamless connectivity in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76460-5010
Color: Black
Series: 76460 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 60
Number of Rows: 6
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Body Orientation: Right Angle
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Impedance: 100 Ω
Keying: No
Component Type: PCB Receptacle
Number of Pairs: 2-pair
Data Rate: 25 Gb/s
Tail Length: 1.2 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 60
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1 mm
Number of Columns: 10
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Board to Board Configuration: Conventional, Coplanar, Daughtercard
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0764605010
SKU: MOL76460-5010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2023 512779 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached
list. No changes will be made to product as part of this change
Download
08/01/2021 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
06/02/2015 GCM 10679604 - Manufacturing Process Change. Download