76460-1016
Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle, Unguided, 16 Columns, 96 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free
Enhance your connectivity with this Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle. Featuring 16 columns and 96 circuits, this black receptacle ensures seamless data transfer with its plated through hole design, suitable for high-performance applications. Crafted with high-quality materials, including High Performance Alloy (HPA) contacts with gold plating, it guarantees reliable conductivity. With a compact dimension of 0.46mm and lead-free construction, it meets stringent environmental standards. Operating efficiently in a wide temperature range from -55 to 85 °C, it offers versatility for various setups. Ideal for PCB assembly, this receptacle is RoHS compliant, demonstrating our commitment to sustainable manufacturing practices. Elevate your connectivity solutions with this advanced component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76460-1016 |
Color: | Black |
Series: | 76460 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 96 |
Number of Rows: | 6 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Impedance: | 100 Ω |
Keying: | No |
Component Type: | PCB Receptacle |
Number of Pairs: | 2-pair |
Data Rate: | 25 Gb/s |
Tail Length: | 1.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 96 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 16 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Electrical Model: | Yes |
Guide to Mating Part: | No |
Stackable: | No |
Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0764601016 |
SKU: | MOL76460-1016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
12/31/2018 | 505593 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download |