76460-3016
Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle, Left Guided, 16 Columns, 96 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free
Enhance connectivity with our Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle, offering precision and reliability in your circuitry. Featuring a Left Guided orientation, 16 columns, and 96 circuits, this receptacle ensures seamless integration onto your PCB. Crafted with High Performance Alloy (HPA) contacts plated in gold, it guarantees optimal signal transmission. With a maximum operating temperature of 85°C and a minimum of -55°C, it's suitable for a wide range of environments. The lead-free, through-hole termination method with compliant pins and a 1.9mm pitch allows for secure and durable mounting. Whether in conventional, coplanar, or daughtercard configurations, this receptacle provides 25 Gb/s data rate capability, making it ideal for high-speed applications. RoHS compliant and UL agency certified, it meets stringent quality and safety standards. Upgrade your connectivity solutions with this essential component for backplane connectors and accessories.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76460-3016 |
Color: | Black |
Series: | 76460 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 96 |
Number of Rows: | 6 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Impedance: | 100 Ω |
Keying: | No |
Component Type: | PCB Receptacle |
Number of Pairs: | 2-pair |
Data Rate: | 25 Gb/s |
Tail Length: | 1.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 96 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 16 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0764603016 |
SKU: | MOL76460-3016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
06/28/2019 | 506064 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. |
Download |
12/31/2018 | 505593 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download |