76460-3020
Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle, Left Guided, 10 Columns, 60 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
Enhance connectivity with this Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle, designed for efficient board-to-board configurations. Featuring a left guided orientation, 10 columns, and 60 circuits, this receptacle ensures secure and reliable connections. With a plated through hole design and lead-free construction, it meets high standards for performance and environmental responsibility. The contact material, High Performance Alloy (HPA), plated with gold, guarantees optimal signal transmission. Operating efficiently in a wide temperature range from -55 to 85 °C, it is suitable for diverse applications. The 1.9 mm pitch and 1.2 mm tail length offer compatibility and ease of installation. With RoHS compliance and UL agency certification, it meets international standards for quality and safety. Ideal for demanding environments, this PCB receptacle is a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76460-3020 |
Color: | Black |
Series: | 76460 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 60 |
Number of Rows: | 6 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Impedance: | 100 Ω |
Keying: | No |
Component Type: | PCB Receptacle |
Number of Pairs: | 2-pair |
Data Rate: | 25 Gb/s |
Tail Length: | 1.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 60 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 10 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0764603020 |
SKU: | MOL76460-3020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2019 | 506064 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. |
Download |
12/31/2018 | 505593 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download |