90119-2121
C-Grid III Crimp Terminal, 26-28 AWG, Bag, 0.38
Enhance connectivity with our C-Grid III Crimp Terminal, meticulously designed for 26-28 AWG wire applications. Crafted with precision and durability in mind, this female terminal ensures secure and reliable connections in your circuitry. Its phosphor bronze construction with tin plating guarantees excellent conductivity and corrosion resistance, while the gold plating in the contact mating area further enhances signal transmission efficiency. Perfect for wire-to-board setups, this terminal accommodates insulation diameters ranging from 0.76 to 1.22mm, making it versatile for various projects. With RoHS compliance, you can trust in its environmental responsibility. Elevate your connectivity solutions with our C-Grid III Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90119-2121 |
Series: | 90119 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | 3.048 µm |
Wire Size: | 26 AWG, 28 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .76 - 1.22 mm |
Part Aliases: | 0901192121 |
SKU: | MOL90119-2121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |