85003-1081

DIN 41612 Header, Style C, 64 Circuits, Lead-Free

Introducing our DIN 41612 Header, Style C, featuring 64 circuits for efficient connectivity. Lead-Free and compliant with IEC 603-2 standards, this PCB Header ensures reliable performance in various applications. With a 2.5 A amperage rating and 250 V AC/DC voltage, it offers safe power transmission. Designed for through-hole termination at a 2.54 mm pitch, it guarantees secure PCB mounting. The right-angle orientation, along with keying and polarization features, facilitates proper alignment during installation. Gold-plated contact mating areas enhance conductivity, while the 400 mating cycle durability ensures longevity. Suitable for backplane configurations, this connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 85003-1081
Series: 85003 - IEC 603-2/DIN 41612
Amperage: 2.5 A
Connector Type: IEC 603-2/DIN 41612
Number of Contacts: 96
Number of Rows: 3
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Keying: Yes
Component Type: PCB Header
Number of Pairs: Open Pin Field
Data Rate: 622 Mb/s
Tail Length: 3 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 64
Mating Cycles: 400
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 16
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 2.54 mm
Guide to Mating Part: No
Board to Board Configuration: Backplane
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0850031081
SKU: MOL85003-1081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: