85003-7043

2.54mm Pitch DIN 41612 C/2 Style Male Header, Right-Angle, Through Hole, 0.80µm Selective Gold (Au) Plating, 48 Circuits, without Mounting Clips, No Flux Proof, High Temperature version

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts 48 gold-plated contacts, ensuring reliable signal transmission at speeds up to 622 Mb/s. With a sturdy through-hole termination method and a durable thermoplastic housing, it guarantees long-lasting durability even in high-temperature environments. Its right-angle orientation and polarized design make installation a breeze, while UL and CSA certifications provide peace of mind. Perfect for backplane applications, this connector is a must-have for any electronics project requiring precision and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 85003-7043
Color: Natural
Series: 85003 - IEC 603-2/DIN 41612
Amperage: 1 A
Connector Type: IEC 603-2/DIN 41612
Number of Contacts: 48
Number of Rows: 3
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: Yes
Component Type: PCB Header
Number of Pairs: Open Pin Field
Data Rate: 622 Mb/s
Tail Length: 3 mm
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .813 µm
Number of Contacts Loaded: 48
Mating Cycles: 400
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 16
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Guide to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Board to Board Configuration: Backplane
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0850037043
SKU: MOL85003-7043

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: