85003-9055

2.54mm Pitch DIN 41612 C/2 Style Male Header, Right-Angle, Through Hole, 48 Circuits, without Mounting Clips, No Flux Proof, Lead-Free

Enhance your backplane connections with our high-performance PCB Header, meticulously designed for seamless integration in electronic systems. Featuring a sleek gray finish, this connector boasts 48 gold-plated contacts, ensuring reliable data transmission at speeds of up to 622 Mb/s. With a sturdy polyester construction and right-angle orientation, it offers durability and ease of installation. The connector is compliant with IEC 603-2/DIN 41612 standards, guaranteeing compatibility with a wide range of devices. Its through-hole termination method and PCB retention feature make it ideal for secure mounting on 1.6mm thick boards. Designed for 400 mating cycles, this component is built to withstand frequent use in demanding environments. Upgrade your connectivity solutions with this essential PCB Header, perfect for backplane configurations in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 85003-9055
Color: Gray
Series: 85003 - IEC 603-2/DIN 41612
Amperage: 1 A
Connector Type: IEC 603-2/DIN 41612
Number of Contacts: 48
Number of Rows: 3
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: Yes
Component Type: PCB Header
Number of Pairs: Open Pin Field
Data Rate: 622 Mb/s
Tail Length: 3 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .61 µm
Number of Contacts Loaded: 48
Mating Cycles: 400
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 16
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Guide to Mating Part: No
Stackable: No
Board to Board Configuration: Backplane
Make First / Break Last: Yes
Part Aliases: 0850039055
SKU: MOL85003-9055

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: