85003-2426
2.54mm Pitch DIN 41612 C/2 Style Male Header, Right-Angle, Through Hole, 0.80µm Selective Gold (Au) Plating, 48 Circuits, without Mounting Clips, No Flux Proof
Elevate your connectivity with our high-performance PCB Header, designed for seamless integration in electronic systems. Featuring a sleek gray finish and crafted with durable materials, this component ensures reliable power transmission with a voltage rating of 250 V AC/DC and an amperage of 1 A. With 96 contacts, organized in three rows, and a pitch of 2.54 mm, it offers efficient signal transfer in complex setups. The right-angle orientation, along with gold-plated contact mating areas, guarantees optimal conductivity and longevity, even in demanding environments. Certified by reputable agencies for quality assurance, including CSA and UL, this header is essential for modern backplane configurations. Whether for industrial machinery or telecommunications equipment, trust in its 400 mating cycle durability and RoHS compliance for sustainable performance. Experience seamless board-to-board connections and streamline your assembly process with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 85003-2426 |
Color: | Gray |
Series: | 85003 - IEC 603-2/DIN 41612 |
Amperage: | 1 A |
Connector Type: | IEC 603-2/DIN 41612 |
Number of Contacts: | 96 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | Yes |
Component Type: | PCB Header |
Number of Pairs: | Open Pin Field |
Data Rate: | 622 Mb/s |
Tail Length: | 3 mm |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .813 µm |
Number of Contacts Loaded: | 48 |
Mating Cycles: | 400 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 16 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Guide to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Board to Board Configuration: | Backplane |
Make First / Break Last: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0850032426 |
SKU: | MOL85003-2426 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |