85003-9053

2.54mm Pitch DIN 41612 C Style Male Header, Right-Angle, Through Hole, 63 Circuits, No Mounting Clips, No Flux Proof, Void Pin A21, Lead-Free

This gray PCB Header, part of the 85003 series, complies with IEC 603-2/DIN 41612 standards. With a 2.5 A amperage rating and 96 contacts arranged in 3 rows, it offers reliable connectivity for various applications. Featuring a through-hole termination method and brass contact material, it ensures durability and stability. The 2.54 mm pitch and 250 V AC/DC voltage rating make it suitable for high-speed and power applications. With gold plating in the mating area and tin termination, it guarantees excellent signal transmission. Designed for right-angle orientation, with keying for easy mating. Its robust construction, with PCB retention and polarization, ensures secure assembly. With a mating cycle of 400 and operating temperature range, it's ideal for demanding environments. Packaged in trays for convenience, it's a vital component in backplane connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 85003-9053
Color: Gray
Series: 85003 - IEC 603-2/DIN 41612
Amperage: 2.5 A
Connector Type: IEC 603-2/DIN 41612
Number of Contacts: 96
Number of Rows: 3
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: Yes
Component Type: PCB Header
Number of Pairs: Open Pin Field
Data Rate: 622 Mb/s
Tail Length: 3 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .813 µm
Number of Contacts Loaded: 63
Mating Cycles: 400
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 16
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Guide to Mating Part: No
Stackable: No
Board to Board Configuration: Backplane
Make First / Break Last: Yes
Part Aliases: 0850039053
SKU: MOL85003-9053

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: