85003-3366

2.54mm Pitch DIN 41612 C Style Male Header, Right-Angle, Through Hole, 0.60µm Selective Gold (Au) Plating, 48 Circuits, without Mounting Clips, No Flux Proof

Enhance your PCB connectivity with our versatile gray IEC 603-2/DIN 41612 Series 85003 PCB Header. With 96 contacts arranged in 3 rows, this header offers efficient signal transmission in a through-hole termination method. Crafted from durable polyester with brass contacts, it ensures reliable performance with a 2.5 A amperage and 250 V AC/DC voltage rating. Featuring gold plating in the contact mating area, it guarantees high conductivity and a long lifespan, even through 400 mating cycles. With a 2.54 mm pitch and right-angle orientation, it's suitable for various PCB designs. UL and CSA certified, it meets stringent quality standards, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for backplane configurations, this header is a must-have for your electronic assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 85003-3366
Color: Gray
Series: 85003 - IEC 603-2/DIN 41612
Amperage: 2.5 A
Connector Type: IEC 603-2/DIN 41612
Number of Contacts: 96
Number of Rows: 3
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: Yes
Component Type: PCB Header
Number of Pairs: Open Pin Field
Data Rate: 622 Mb/s
Tail Length: 3 mm
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .61 µm
Number of Contacts Loaded: 48
Mating Cycles: 400
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 16
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Guide to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Board to Board Configuration: Backplane
Make First / Break Last: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0850033366
SKU: MOL85003-3366

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: