85003-2995

DIN 41612 Header, Style C/2, Right-Angle, Through Hole, 0.25µm Selective Gold (Au), 32 Circuits, Lead-Free

Introducing the DIN 41612 Header, Style C/2, a versatile and durable connectivity solution for your PCB needs. Designed with a right-angle orientation and through-hole termination method, this header ensures secure and stable connections. Featuring 32 circuits with 48 contacts in a 3-row configuration, it is suitable for a wide range of applications. The 0.25µm Selective Gold (Au) plating guarantees excellent conductivity and corrosion resistance. With an amperage rating of 2.5A and voltage capability of 250V AC/DC, it meets stringent performance standards. Each contact is meticulously engineered for reliable signal transmission, with a contact mating area plated in Gold for optimal signal integrity. RoHS compliant and lead-free, it is environmentally friendly. Whether for industrial or commercial use, this DIN 41612 Header is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 85003-2995
Series: 85003 - IEC 603-2/DIN 41612
Amperage: 2.5 A
Connector Type: IEC 603-2/DIN 41612
Number of Contacts: 48
Number of Rows: 3
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Keying: Yes
Component Type: PCB Header
Number of Pairs: Open Pin Field
Data Rate: 622 Mb/s
Tail Length: 3 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 32
Mating Cycles: 50
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 16
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 2.54 mm
Guide to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Board to Board Configuration: Daughtercard
Make First / Break Last: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0850032995
SKU: MOL85003-2995

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: