85003-3263

2.54mm Pitch DIN 41612 C Style Male Header, Right-Angle, Through Hole, 0.60µm Selective Gold (Au) Plating, 32 Circuits, without Mounting Clips, No Flux Proof

Enhance your PCB connections with our 85003 series IEC 603-2/DIN 41612 PCB Header, designed for efficient power and signal transmission. Featuring 96 gold-plated brass contacts in a right-angle orientation, this connector ensures reliable conductivity with a 2.54mm pitch. With a 250V AC/DC voltage rating and UL/E29179 and LR19980 certifications, it guarantees safe and compliant operation. The polyester housing, with a flammability standard rating, offers durability in various environments. Tailored for backplane configurations, it accommodates 16 columns and 3 rows, with PCB retention and polarization for secure mounting. Ideal for high-speed data applications, it supports up to 622 Mb/s data rates, making it a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 85003-3263
Color: Gray
Series: 85003 - IEC 603-2/DIN 41612
Amperage: 2.5 A
Connector Type: IEC 603-2/DIN 41612
Number of Contacts: 96
Number of Rows: 3
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: Yes
Component Type: PCB Header
Number of Pairs: Open Pin Field
Data Rate: 622 Mb/s
Tail Length: 3 mm
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .61 µm
Number of Contacts Loaded: 32
Mating Cycles: 400
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 16
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Guide to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Board to Board Configuration: Backplane
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0850033263
SKU: MOL85003-3263

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: