85003-9050

2.54mm Pitch DIN 41612 C Style Male Header, Right-Angle, Through Hole, 63 Circuits, No Mounting Clips, No Flux Proof, Void Pin A22, Lead-Free

Easily connect and secure your PCB components with this versatile gray PCB Header. Featuring 96 contacts in three rows, each with a 2.54 mm pitch, this Right Angle connector is designed for efficient Through Hole termination. With a maximum voltage rating of 250 V AC/DC and a durable polyester construction, it ensures reliable performance in various applications. The gold-plated brass contacts guarantee excellent conductivity, while the tin-plated termination enhances durability. With a mating cycle of 400 and RoHS compliance, this header offers longevity and environmental responsibility. Perfect for high-speed data transmission, it supports a data rate of 622 Mb/s. Whether for industrial or commercial use, this component is a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 85003-9050
Color: Gray
Series: 85003 - IEC 603-2/DIN 41612
Amperage: 2.5 A
Connector Type: IEC 603-2/DIN 41612
Number of Contacts: 96
Number of Rows: 3
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: Yes
Component Type: PCB Header
Number of Pairs: Open Pin Field
Data Rate: 622 Mb/s
Tail Length: 3 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .813 µm
Number of Contacts Loaded: 63
Mating Cycles: 400
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 16
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Guide to Mating Part: No
Stackable: No
Board to Board Configuration: Backplane
Make First / Break Last: Yes
Part Aliases: 0850039050
SKU: MOL85003-9050

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: