90119-0110
C-Grid III Crimp Terminal, 22-24 AWG, Reel, 0.38
Enhance connectivity with our C-Grid III Crimp Terminal for efficient signal transmission. Specially designed for 22-24 AWG wires, this female terminal ensures a secure and reliable connection. Crafted from high-quality phosphor bronze with tin plating, it guarantees durability and conductivity. Suitable for wire-to-board applications, it offers easy crimp or compression termination. RoHS compliant and featuring gold plating in the mating area, it meets industry standards for environmental responsibility and signal integrity. Available in a convenient reel packaging, this terminal is a must-have component for your connector system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90119-0110 |
Series: | 90119 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | 3.048 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.02 - 1.47 mm |
Part Aliases: | 0901190110 |
SKU: | MOL90119-0110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |