90119-0111
Cut Strip - C-Grid III Crimp Terminal, 22-24 AWG, Reel, 0.76
Enhance your connectivity with our C-Grid III Cut Strip Crimp Terminal, designed for seamless integration in 22-24 AWG applications. This female terminal, featuring Phosphor Bronze contacts with Tin plating, ensures reliable signal transmission. With a contact mating area plated in Gold and a termination plating thickness of 3.048 µm, you can count on superior performance. Perfect for Wire to Board connections, this terminal is RoHS compliant, making it a sustainable choice for your projects. Upgrade your setup with our high-quality C-Grid III connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90119-0111 |
Series: | 90119 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 3.048 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Board1 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.02 - 1.47 mm |
Part Aliases: | 800753721517;90119-0111;0901190111 |
SKU: | MOL90119-0111.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |