90119-2122

C-Grid III Crimp Terminal, 26-28 AWG, Bag, 0.76

Enhance your connectivity with our C-Grid III Crimp Terminal, designed for seamless integration in 0.76 series applications. Crafted for precision, this female terminal accommodates 26-28 AWG wire sizes with ease, ensuring a secure and reliable connection. The phosphor bronze construction, plated with tin for added durability, guarantees optimal performance even in demanding environments. With gold-plated contact mating areas, signal transmission is efficient and uninterrupted. Compliant with RoHS standards, this terminal is not only high-performing but also environmentally conscious. Elevate your connectivity solutions with this essential component, perfect for a wide range of circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90119-2122
Series: 90119 - C-Grid III
Connector Type: C-Grid III
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Contact Plating: Tin
Packaging: Bag
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Contact Termination Plating Thickness: 3.048 µm
Wire Size: 26 AWG, 28 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: .76 - 1.22 mm
Part Aliases: 0901192122
SKU: MOL90119-2122

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: