90119-0122
C-Grid III Crimp Terminal, 26-28 AWG, Reel, 0.76
Enhance your connectivity with the C-Grid III Crimp Terminal, designed for seamless integration in 26-28 AWG wire applications. This female terminal, boasting a durable phosphor bronze construction with tin plating, ensures reliable signal transmission. Its versatile crimp or compression termination method allows for easy installation, while the gold-plated contact mating area guarantees optimal conductivity. Packaged on a convenient reel, this terminal is perfect for high-volume production. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Upgrade your wire-to-board connections with this essential component, ideal for a wide range of circuit applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90119-0122 |
Series: | 90119 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 3.048 µm |
Wire Size: | 26 AWG, 28 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .76 - 1.22 mm |
Part Aliases: | 0901190122 |
SKU: | MOL90119-0122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |