90130-1128

HEADER SHROUD CGRID III 28 CKT .100 HDR HOUSING

Enhance your PCB connectivity with our Header Shroud, designed for C-Grid III 28 Circuit applications. Featuring a durable black housing with a 2.54mm pitch, this vertical orientation connector ensures secure and efficient through-hole termination. With 28 contacts in a dual-row configuration, it offers reliable power distribution at 3A and 350V AC/DC. Crafted from high-quality polyester and brass materials, it guarantees long-lasting performance even in extreme operating temperatures ranging from -55 to 125°C. The closed-end shroud and polarized mating provide added safety and ease of use, making it an essential component for wire-to-board connections in various electronic systems. With RoHS compliance and UL certification, you can trust in its quality and environmental responsibility. Elevate your PCB assembly standards with this essential connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-1128
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 28
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 28
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901301128
SKU: MOL90130-1128

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: