90130-1124

C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 24 Circuits, Black, 3

Enhance your electronic connections with our C-Grid III Header, featuring a dual-row design for efficient power delivery. This vertical, shrouded connector is fully loaded with 24 circuits, ensuring reliable performance. Crafted in sleek black, it boasts a straight body orientation and through-hole termination method, ideal for secure PCB mounting. With a pitch of 2.54mm and amperage of 3A, it offers high compatibility and durability. RoHS compliant and UL certified, it guarantees safety and quality in every application. Elevate your wiring setup with this essential component, perfect for wire-to-board connections in various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-1124
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 24
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 24
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901301124
SKU: MOL90130-1124

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: