90130-1268

C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 68 Circuits, Black 0.38µm Gold (Au) Selective Plating

Elevate your PCB connectivity with our C-Grid III Header, a sleek and efficient solution for high-performance electronics. Featuring dual rows, a vertical orientation, and full shrouding, it ensures secure and reliable connections in any application. With 68 fully loaded circuits and 0.38µm Gold (Au) Selective Plating, it guarantees optimal conductivity and longevity. Designed for through-hole termination, each 2.54mm pitch pin can handle up to 3A of current, making it perfect for power and signal transmission. Operating flawlessly in a wide temperature range from -55 to 125°C, it's ideal for demanding environments. RoHS compliant and meticulously crafted, this header is a must-have for any professional PCB assembly project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-1268
Series: 90130 - C-Grid III
Amperage: 3 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2.54 mm
Orientation: Vertical
Number of Positions: 68
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Part Aliases: 0901301268
SKU: MOL90130-1268
Supplier Product: C-Grid III

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: