90142-0018
2.54mm Pitch C-Grid III Crimp Housing Dual Row, 18 Circuits, Black
Enhance your connectivity with our C-Grid III Receptacle, featuring 18 contacts arranged in two rows for efficient signal transmission. Crafted from durable PPO material, this connector ensures reliable performance even in demanding environments, with an operating temperature range of -55 to 105°C. Designed for wire-to-board applications, it offers secure mating with a polarized layout and locking mechanism. Certified for compliance with RoHS standards, it guarantees both quality and environmental responsibility. Elevate your electronic projects with this essential component for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90142-0018 |
Color: | Black |
Series: | 90142 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Receptacle |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | PPO |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901420018 |
SKU: | MOL90142-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |