90156-0147
2.54mm Pitch C-Grid III Crimp Housing Single Row, 7 Circuits, Black
Upgrade your connectivity with the sleek and reliable Black C-Grid III Connector. Featuring a single row design with seven receptacles, this connector ensures seamless signal transmission in a variety of applications. Crafted from durable PPO material and UL certified, it guarantees high performance even in harsh environments. With a pitch of 2.54mm and operating temperature range of -55 to 105°C, it offers versatility and reliability. The lock-to-mating part feature provides added security, making it ideal for wire-to-board connections. RoHS compliant and packaged in a convenient bag, it's the perfect choice for your electronic projects. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90156-0147 |
Color: | Black |
Series: | 90156 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Receptacle |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PPO |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Part Aliases: | 0901560147 |
SKU: | MOL90156-0147 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |