90156-0154
2.54mm Pitch C-Grid III Crimp Housing Single Row, 14 Circuits, Black
Enhance your connectivity with our C-Grid III Receptacle in sleek black. Featuring 14 contacts in a single row, this component is designed for seamless wire-to-board integration. Crafted from durable PPO material, it ensures reliable performance even in challenging environments, with an operating temperature range of -55 to 105 °C. Each connector is certified by UL (E29179) for quality assurance. Its secure locking mechanism guarantees a stable connection, making it ideal for signal applications. RoHS compliant and packaged in convenient bags, it's a must-have for any project requiring precision and efficiency.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90156-0154 |
Color: | Black |
Series: | 90156 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Receptacle |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PPO |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Part Aliases: | 0901560154 |
SKU: | MOL90156-0154 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |