90156-0155
2.54mm Pitch C-Grid III Crimp Housing Single Row, 15 Circuits, Black
Enhance your connectivity with our C-Grid III Receptacle in sleek black. Boasting 15 contacts in a single row, this connector offers seamless signal transmission in various circuit applications. Crafted from durable PPO material, it ensures reliability even in harsh operating conditions, with an impressive temperature range of -55 to 105 °C. Its wire-to-board design and UL certification guarantee secure and efficient performance. Plus, with features like a locking mechanism and high solder process temperature, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component, meticulously engineered for quality and longevity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90156-0155 |
Color: | Black |
Series: | 90156 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PPO |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 120 °C |
Duration at Max. Process Temperature (seconds): | 002 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Part Aliases: | 0901560155 |
SKU: | MOL90156-0155 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |