90156-0165
2.54mm Pitch C-Grid III Crimp Housing Single Row, 25 Circuits, Black
Introducing the Black C-Grid III Receptacle, a high-quality connector designed for signal applications. With 25 contacts in a single row, this connector offers efficient wire-to-board connectivity at a pitch of 2.54 mm. Constructed from durable PPO material, it ensures reliable performance in a wide operating temperature range from -55 to 105 °C. Certified for RoHS compliance, it meets environmental standards while featuring a locking mechanism for secure mating. Ideal for various electronic projects, this connector is a versatile component in the 90156 series of C-Grid III connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90156-0165 |
Color: | Black |
Series: | 90156 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PPO |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Part Aliases: | 0901560165 |
SKU: | MOL90156-0165 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |