90156-0149
2.54mm Pitch C-Grid III Crimp Housing Single Row, 9 Circuits, Black
Enhance your signal connection with this C-Grid III receptacle in sleek black. Featuring 9 gold-plated contacts in a single row, this connector boasts reliable performance for your wire-to-board applications. Constructed with durable PPO material and meeting RoHS compliance, it ensures both quality and environmental responsibility. With a pitch of 2.54mm and a lock to the mating part, it offers secure and precise mating. Operating efficiently in a wide temperature range from -55 to 105°C, it is suitable for various industrial settings. Whether for commercial or industrial use, this C-Grid III connector is a versatile and dependable choice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90156-0149 |
Color: | Black |
Series: | 90156 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PPO |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Part Aliases: | 0901560149 |
SKU: | MOL90156-0149 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |