90156-0158
2.54mm Pitch C-Grid III Crimp Housing Single Row, 18 Circuits, Black
Enhance your electronic connections with the sleek and efficient C-Grid III Black Receptacle. Featuring 18 contacts in a single row, this connector offers seamless signal transmission with a pitch of 2.54mm. Crafted from durable PPO material, it ensures reliable performance in a wide operating temperature range from -55 to 105°C. With UL certification and RoHS compliance, it guarantees safety and environmental responsibility. Designed for wire-to-board applications, its locking mechanism provides secure mating. Elevate your connectivity with this essential component in the Pin & Socket Housings series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90156-0158 |
Color: | Black |
Series: | 90156 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Receptacle |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PPO |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Part Aliases: | 0901560158 |
SKU: | MOL90156-0158 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |