90327-0304
Picoflex PF-50, Low Profile, IDT Receptacle, 4 Circuits, White, Tin (Sn) Plated, Bag
Introducing the Picoflex PF-50 Low Profile IDT Receptacle, a versatile connector designed for reliable signal transmission. With 4 circuits and a durable polyester housing, this connector is ideal for use in various applications. Featuring tin-plated contacts and a pitch of 1.27mm, it ensures efficient conductivity. Rated for 1.2A and 250V, it operates flawlessly in a wide temperature range from -40°C to 105°C. Its compact design, suitable for 26-28 AWG wire sizes, is perfect for space-constrained environments. RoHS compliant and UL certified, rest assured of its quality and safety. Whether for industrial or consumer electronics, the Picoflex PF-50 is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90327-0304 |
Color: | White |
Series: | 90327 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Ribbon Cable |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG, 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1 mm |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Shroud Type: | Fully |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903270304 |
SKU: | MOL90327-0304 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. |
Download |
11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. |
Download |
11/18/2016 | 501186 - Change to Product. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |