90327-0312
Picoflex PF-50, Low Profile, IDT Receptacle, 12 Circuits, White, Tin (Sn) Plated, Bag
Part Aliases: Molex 0903270312
Enhance connectivity with the Picoflex PF-50 Low Profile IDT Receptacle. Featuring 12 circuits in a sleek white housing, this connector is ideal for applications requiring a space-saving design. With a tin-plated finish, it ensures reliable signal transmission while offering a voltage rating of 250V and an amperage of 1.2A. Crafted from durable polyester, it can withstand temperatures ranging from -40°C to 105°C. The contact material, phosphor bronze, guarantees excellent conductivity, and the termination method options of IDT or Pierce provide flexibility in installation. Whether used with ribbon cables or wire sizes 26 AWG and 28 AWG, this connector meets RoHS compliance and is UL-certified for quality assurance. Perfect for PCB integration, its vertical mount angle and secure locking feature make it a dependable choice for various electronic assemblies. Experience seamless connections with the Picoflex PF-50.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90327-0312 |
Color: | White |
Series: | 90327 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Housing Material: | Polyester |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Ribbon Cable |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG, 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1 mm |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Shroud Type: | Fully |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903270312 |
SKU: | MOL90327-0312 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download |
11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. | Download |
11/18/2016 | 501186 - Change to Product. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |