22-55-2161
2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 16 Circuits, Black
Easily connect and secure your signal wires with our high-quality 16-contact, two-row pin and socket housing. Designed for reliable performance, it features a durable black polyester construction that meets stringent flammability standards. With a convenient 2.54mm pitch and operating temperature range of -40 to 105°C, it's suitable for various applications. Stackable and RoHS compliant, this connector ensures efficient and environmentally friendly connectivity. Perfect for wire-to-board setups, it's a versatile solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-55-2161 |
Color: | Black |
Series: | 70450 |
Connector Type: | SL |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | Yes |
Breakaway: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022552161;70450-0007 |
SKU: | MOL22-55-2161 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |