Molex Micro-Fit 3.0 Dual Row TPA Plugs
Molex Micro-Fit 3.0 Connector Systems, available in multiple circuit sizes and cable lengths for power applications, offer a 3.00mm pitch, an 8.5A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features.
- Fully polarized housings prevents accidental mismating
- SMT, press-fit or surface mount compatible versions available provides design flexibility
- Fitting nails and solderable clips available offers header retention and strain relief options
- Optional terminal position assurance (TPA) feature reduces assembly error that results in terminal back-outs
- 30 to 18 AWG terminals available delivers design flexibility to meet the power needs of a range of applications
- Positive latching ensures a reliable connection
- Medical Electronics
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Consumer Electronics
Washers and dryers, freezers, gaming machines, printers, refrigerators, scanners, security system, vending machines, white goods, routers and switches, servers, storage, diagnostic equipement, patient monitors, solar power, harness manufacturers, non-sealed applications, inside devices
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
Micro-Fit TPA Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, with Panel Mounts, Black |
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
Micro-Fit TPA Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black |
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
Micro-Fit TPA Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, with Panel Mounts, Black |
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
Micro-Fit TPA Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black |
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
Micro-Fit TPA Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, with Panel Mounts, Black |
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
Micro-Fit TPA Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black |
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
Micro-Fit TPA Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, with Panel Mounts, Black |
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
Micro-Fit TPA Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black |
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
Micro-Fit TPA Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Low-Halogen, with Panel Mounts, Black |
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
Micro-Fit TPA Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black |