DNF18-188-M
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000.
Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a tin-plated finish, this disconnect ensures reliable performance. The barrel is insulated in vibrant red nylon housing, offering both safety and visibility. With a tab size of 0.187 x 0.020 inches and support for 22-18 AWG wires, it's versatile for various applications. Featuring a funnel entry barrel and insulation grip sleeve, installation is a breeze. Each box contains 1000 units, making it ideal for bulk projects. Trust in this disconnect for secure and efficient wire connections.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit DNF18-188-M |
Maximum Operating Temperature: | 90 °C, 194 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Nylon - Barrel Insulated |
Minimum Wire Size: | 18 AWG |
Wire Size: | 18 AWG |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tinned |
Product Type: | Female Disconnect |
Tab Size: | .19 in, 4.8 mm |
SKU: | PANDNF18-188-M |
Supplier Product: | Disconnects |
Flammability Rating: | HB |
Maximum Copper Conductor Size AWG: | #22 (AWG) |
Overall Height In: | 0.1 (In.) |
Sub Brand: | Pan-Term |
Insulation Diameter In: | 0.14 (In.) |
Insulation Diameter mm: | 3.5 (mm) |
Overall Length mm: | 19.3 (mm) |
Overall Length In: | 0.76 (In.) |
Product Type: | Loose Piece Disconnect |
Overall Width In: | 0.23 (In.) |
Overall Height mm: | 2.5 (mm) |
Overall Thickness In: | 0.16 (In.) |
For Use With: | CT-600-A W/CT-500CH, CT-1550, CT-1551, CT-2500 |
Overall Width mm: | 5.8 (mm) |
Color Code: | Red |
Maximum Voltage V: | 300 (V) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Wire Strip Length mm: | 7.1 (mm) |
Minimum Copper Conductor Size AWG: | #18 (AWG) |
Wire Strip Length In: | 0.28 (In.) |
Overall Thickness mm: | 0.4 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download |
11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download |