SST3I-M0

Sta-Strap® cable tie, releasable, intermediate cross section, 11.0 (279mm) length, weather resistant nylon 6.6, black, bulk package.

Secure your cables with ease using our Sta-Strap® cable tie. Crafted from durable weather-resistant nylon 6.6, this releasable tie is perfect for outdoor use. With a length of 11 inches, it accommodates various bundle sizes, ranging from 0.06 to 3 inches in diameter. Its intermediate cross-section design and impressive tensile strength of 40 lbs ensure reliable fastening. The black tie is not only functional but also sleek, making it ideal for professional cable management. Trust in its RoHS compliance for environmentally friendly usage. Upgrade your wire organization game with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SST3I-M0
Color:Black
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.14 in, 3.4 mm
Overall Length:11 in, 279 mm
Material:Weather Resistant Nylon 6.6
Maximum Bundle Diameter:3 in, 76 mm
Tensile Strength:40 lb, 178 N
Product:Releasable Cable & Wire Ties
Environment Application:Outdoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANSST3I-M0
Package Quantity:1000
Color:Black
Material:Weather Resistant Nylon 6.6
Standard Package Height:.1 in / 2.54 mm
Standard Package Length:16 in / 406.4 mm
Width:3.4 mm / 0.14 in
Standard Carton Length:406.4 mm / 22.96 in
Carton Qty:10000
Package Weight:2.000 lbs
Package Volume:0.396 cu ft
Min. Operating Temperature:-60 °C / -76 °F
Country of Origin:SG
Standard Carton Width:265.684 mm / 10.46 in
Max. Operating Temperature:185 °F / 85 °C
Standard Package Width:13 in / 330.2 mm
Overall Length:279 mm / 11 in
Carton Weight:20.000 lbs
Std Carton Length In:22.96 In
Country of Origin 2Digit:SG
UOM EA PK:PK
Restricted Use of Hazardous Substances:N
Std Carton Width In:10.46 In
GTIN Carton:50074983577137
Std Pkg UOM:Piece
Buy American Compliant:Y
USA HS Code:3926909990000000000000
Std Ctn Qty:10000
Std Package Width MM:330.2 MM
RoHS Compliant:Compliant
Std Pkg Qty:1000
Standard Package Volume Ft3:0.3967 Ft3
Std Package Height In:.1 In
REACH Status:False
Std Carton Height MM:289.814 MM
NLD HS Code:3926909790000000000000
UPC:07498357713
ARRA Compliant:Y
Std Package Length In:16 In
Lead Content Indicator:N
Standard Carton Weight Pounds:20.0000
Std Carton Height In:11.41 In
California Pro65 Cancer:No
USA HS Code 10digit:3926909990
GTIN Package:00074983577132
Std Package Length MM:406.4 MM
Mercury Content Indicator:No
Std Carton Length MM:406.4 MM
EAN:00074983577132
Min Order Qty:1,000
Standard Carton Volume Ft3:0.3967 Ft3
Min Order UOM:Piece
ECCN Commodity Code:EAR99
Std Package Height MM:2.54 MM
Standard Package Weight Pounds:2.0000
Std Carton Width MM:265.684 MM
Std Package Width In:13 In
Hazardous Material Flag:N
Minimum Installation Temperature C:-20 (°C)
For Use With:Cables
Sub Brand:Pan-Ty®
Resistance Properties:UV Resistant
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature F:-4 (°F)
Standards Met:UL 62275 Compliant (Type 1, 11), UL Recognized #E56854, RoHS, CE Compliant
Maximum Installation Temperature C:0 (°C)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/01/2023PAN-OBS-20230629-1 - End of life with suggested replacements. LTB 12/1/23Download