F2X2LG6

The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 2H (50.8mm x 50.8mm) and is 6' long. It is light gray and made of PVC.

Enhance cable organization with the Panduct® type F narrow slot wiring duct. Measuring 2 inches in width and 2 inches in height, this 6-foot long duct offers ample space for routing wires effectively. Crafted from durable PVC in a sleek light gray hue, it seamlessly blends into any workspace. Featuring convenient mounting holes, installation is a breeze. With a slim slot width of .2 inches, it accommodates cables of various sizes. RoHS compliant and made of lead-free PVC, it prioritizes safety and environmental responsibility. Perfect for Wire & Cable Management, this product is a must-have for tidy and efficient wiring setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F2X2LG6
Color:Light Gray
Mount Type:Mounting Holes
Overall Width:2.25 in, 57.2 mm
Overall Height:2.12 in, 53.5 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:2.12 in, 53.5 mm
Width:2.25 in, 57.2 mm
Product Type:Narrow Slot Wiring Duct
SKU:PANF2X2LG6
Supplier Product:Wiring Duct
Cover Part Number:C2LG6
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Measurement System:Metric
Flammability Rating:UL94 V-0
Sub Brand:Panduct®
Wiring Duct Type:F
Standards Met:RoHS Compliant, UL Recognized, CE Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: