PV14-8LF-M

Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #8 stud size, bulk package.

Enhance your electrical connections with our Locking Fork Terminal, a durable and reliable solution for your projects. This vinyl-insulated terminal features a convenient funnel entry design, making wire insertion a breeze. Suitable for 18-14 AWG wires and #8 stud sizes, it offers versatility in various applications. Crafted from high-quality copper with a tin-plated finish, it ensures excellent conductivity and corrosion resistance. With a maximum operating temperature of 105°C, or 221°F, it guarantees performance under demanding conditions. RoHS compliant and bulk packaged for convenience, it is a must-have for any professional or DIY enthusiast in need of secure and efficient wire terminations. Trust in the quality and efficiency of our Crimp Spade Terminals for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-8LF-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:24.6 mm, .97 in
Stud Size:#8
Stud Hole Size:4.1 mm, 4/25 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPV14-8LF-M
Supplier Product:Fork Terminals
Flammability Rating:UL 94 V-0
Maximum Copper Conductor Size AWG:#14 (AWG)
Maximum Copper Conductor Size AWG STR:#14 AWG
Maximum Wire Insulation Diameter In:0.17 (In.)
Tongue Width In:0.29 (In.)
Overall Width In:0.29 (In.)
Seam Type:Brazed
Minimum Metric Conductor Size mm:1 (mm²)
Insulation Diameter mm:4.3 (mm)
Finish Coating:Tin-Plated
Minimum Copper Conductor Size AWG:#18 (AWG)
Sub Brand:Pan-Term
Wire Strip Length In:0.31 (In.)
Tongue Length mm:12.3 (mm)
For Use With:CT-600-A, CT-1550, CT-1551, CT-2500
Tongue Thickness In:0.03 (In.)
Insulation Diameter In:0.17 (In.)
Barrel Length In:0.49 (In.)
Maximum Voltage kV:0.6 (kV)
Maximum Voltage V:600 (V)
Minimum Copper Conductor Size AWG SOL:#18 AWG
Tongue Width mm:7.4 (mm)
Insulation Type:Vinyl
Maximum Copper Conductor Size AWG SOL:#14 AWG
Maximum Metric Conductor Size mm:2.5 (mm²)
Overall Width mm:7.4 (mm)
Maximum Wire Insulation Diameter mm:4.3 (mm)
Color Code:Blue
Standards Met:CSA certified C22.2 No.65,UL Listed UL486A-486B
CSA Temperature Rating:105
Wire Strip Length mm:7.9 (mm)
Tongue Thickness mm:0.8 (mm)
Minimum Copper Conductor Size AWG STR:#18 AWG
Barrel Length mm:12.3 (mm)
Tongue Length In:0.49 (In.)
Product Type:Fork Terminal

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download