PNF18-8R-M

Ring Terminal, 22 – 18 AWG, #8 stud size, funnel entry, nylon insulated, bulk package.

Part Aliases: Panduit MS25036-149  
Enhance your electrical connections with our Ring Terminal, designed for optimal performance. Suitable for 22-18 AWG wires with a #8 stud size, this terminal features a convenient funnel entry for easy installation. Its nylon insulation ensures safety and reliability, with a maximum operating temperature of 105°C (221°F) and a voltage rating of 1000V (1kV). The copper construction, tinned finish, and Insulation Grip Sleeve barrel type guarantee durability and secure connections. RoHS compliant and sold in bulk, this terminal is an essential component for various applications in the electrical and electronics fields.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF18-8R-M
Maximum Operating Temperature:105 °C, 221 °F
Voltage:1000 V, 1 kV
Outside Diameter:.25 in, 6.4 mm
Material:Copper
Insulation Material:Nylon
Wire Insulation Diameter:.14 in, .4 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tinned
Product Type:Ring Terminal
Part Aliases:MS25036-149
SKU:PANPNF18-8R-M
Supplier Product:Ring Terminals
Overall Width In:0.31 (In.)
Insulation Diameter mm:3.5 (mm)
Insulation Diameter In:0.14 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Color Code:Red
Wire Strip Length In:0.31 (In.)
Stud Hole Size mm:203.2 (mm)
Overall Length mm:22.1 (mm)
Sub Brand:Pan-Term
Overall Width mm:7.9 (mm)
Minimum Copper Conductor Size AWG SOL:22 AWG
Tongue Width mm:7.9 (mm)
Maximum Copper Conductor Size AWG STR:18 AWG
Tongue Width In:0.31 (In.)
Finish Coating:Tinned
Minimum Wire Insulation Diameter In:0.7 (In.)
Stud Hole Size In:8.00 (In.)
Maximum Copper Conductor Size AWG SOL:18 AWG
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
CSA Temperature Rating:221
Minimum Wire Insulation Diameter mm:17.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download