F82-15-M
Ferrule, non-insulated, 10 AWG wire range, 0.59(15.0mm) length.
Enhance your wire connections with our non-insulated ferrule, designed for 10 AWG wires. Made of durable copper with a tin-plated finish, it ensures reliable conductivity even in high-temperature environments, with a maximum operating temperature of 150°C (302°F). Measuring 15mm (0.59 inches) in length and featuring an inside diameter of 3.6mm (0.14 inches), it's perfect for various applications. RoHS compliant and part of our extensive range of connectors, crimp terminals, and lugs, this ferrule guarantees quality and performance. Upgrade your wire terminations with this essential product.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F82-15-M |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | 15 mm, .59 in |
Material: | Copper |
Inside Diameter: | .14 in, 3.6 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF82-15-M |
Insulation Material: | Non-Insulated |
Wire Strip Length mm: | 15 (mm) |
Color Code: | Metallic |
Outer Diameter mm: | 3.9 (mm) |
Wire Strip Length In: | 0.59 (In.) |
Finish Coating: | Tin-Plated |
Outer Diameter In: | 0.15 (In.) |
Standards Met: | DIN 46228 Part 1, CSA C22.2 No. 291-14 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |