PV10-10FFB-2K
Flanged Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 - 10 AWG wire range, #10 stud size.
Enhance your wire connections with our Flanged Fork Terminal, featuring vinyl insulation for optimal safety. Designed with a convenient funnel entry and a durable plastic insulation crimp, this terminal accommodates 12 - 10 AWG wires with ease, perfect for #10 stud sizes. Crafted from high-quality copper with a tin-plated finish, it ensures reliable conductivity in various applications. RoHS compliant and capable of withstanding temperatures up to 105°C (221°F), this terminal is a must-have for your electrical projects. Upgrade your crimping arsenal with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV10-10FFB-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 1.03 in, 26.2 mm |
Stud Size: | #10_1 |
Stud Hole Size: | 11/50 in, 5.6 mm |
Outside Diameter: | .23 in, 5.7 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 10 AWG |
Minimum Wire Size: | 12 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Flanged Fork |
SKU: | PANPV10-10FFB-2K |
Supplier Product: | Fork Terminals |
Tongue Thickness mm: | 1 (mm) |
Barrel Length mm: | 9.9 (mm) |
Maximum Copper Conductor Size AWG: | #10 (AWG) |
Minimum Metric Conductor Size mm: | 2.5 (mm²) |
Tongue Thickness In: | 0.04 (In.) |
Seam Type: | Butted |
Overall Width mm: | 9.4 (mm) |
Overall Width In: | 0.37 (In.) |
Flammability Rating: | UL 94 V-0 |
Maximum Voltage V: | 600 (V) |
Tongue Length In: | 0.64 (In.) |
Standards Met: | C22.2 No.65; UL486A-486B; 587H; E52164; LR312120 |
Tongue Width mm: | 9.4 (mm) |
Wire Strip Length In: | 0.34 (In.) |
Tongue Length mm: | 16.3 (mm) |
Maximum Copper Conductor Size AWG STR: | #10 AWG |
Maximum Wire Insulation Diameter mm: | 5.7 (mm) |
Minimum Copper Conductor Size AWG: | #12 (AWG) |
Maximum Voltage kV: | 0.6 (kV) |
Finish Coating: | Tin-Plated |
Maximum Copper Conductor Size AWG SOL: | #10 AWG |
Wire Strip Length mm: | 8.7 (mm) |
Insulation Diameter mm: | 5.7 (mm) |
Tongue Width In: | 0.37 (In.) |
CSA Temperature Rating: | 105 |
Sub Brand: | Reel Smart |
For Use With: | CP-851; CP-860; CP-861; CA-800; CD-800-3; CD9-3B |
Barrel Length In: | 0.39 (In.) |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Maximum Wire Insulation Diameter In: | 0.23 (In.) |
Product Type: | Terminals on a Reel |
Insulation Diameter In: | 0.23 (In.) |
Color Code: | Yellow |
Minimum Copper Conductor Size AWG STR: | #12 AWG |
Insulation Type: | Vinyl |
Minimum Copper Conductor Size AWG SOL: | #12 AWG |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |
02/08/2021 | PAN-20210111-2 - Product Improvement. Select Vinyl, #10 AWG Terminals will have new shut height recommendations that will be listed on their packaging label. This will raise the height 0.04", from 0.175" to 0.179", which can be done through a simple dial setting change of the CA9 or CA-800EZ applicator from E5 to F5. This effect will optimize crimp performance and will not alter any product compliance to industry standards. |
Download |
12/18/2020 | PAN-20201218 -Reel Smart Tooling Issues/ Production & Inventory Hold. Panduit has put certain Reel Smart™ products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. Unfortunately, due to the complexity and severity of the issue with the equipment, we are forced to extend the projected resolution date out to February, 2021. The repair and testing of the equipment have proven to take significantly longer than anticipated. |
Download |