H100X025H1T
The thermal transfer military grade heat-shrink label in white is single sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .25" (6.4mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
Enhance wire and cable identification with our military-grade heat-shrink labels in white. Crafted from durable 3:1 flattened polyolefin, these single-sided labels feature a 1/8" diameter, perfect for clear and reliable marking. With a width of 1" and height of .25", they offer ample space for labeling. Designed for easy application, each roll contains 1000 labels with 2 per row, ensuring efficient usage. These labels, with a maximum operating temperature of 135°C and minimum of -55°C, are ideal for various environments. Made of Super-Tack Polyester, they guarantee longevity and readability. Compatible with 18 AWG wire sizes and RoHS compliant, these labels are a must-have for organized cable management. Perfect for thermal transfer and dot matrix printing, they offer versatility in label production. Upgrade your labeling needs with these high-quality shrink sleeves.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | H100X025H1T |
Color: | White |
Maximum Operating Temperature: | 135 °C, 275 °F |
Minimum Operating Temperature: | -55 °C, -67 °F |
Overall Width: | 1 in, 25.4 mm |
Overall Height: | .25 in, 6.4 mm |
Overall Length: | 0 in, 0 mm |
Material: | Super-Tack Polyester |
Sleeve Diameter: | .13 in, 3.3 mm |
Compatible Wire Size: | 18 AWG |
SKU: | PANH100X025H1T |
Supplier Product: | Desktop Printer Heat Shrink Labels |
Number of Sides: | 1 |
Standards Met: | UL969, cUL C22.2, DIN 40050-9 |
Flammability Rating: | VW-1 |
Number of Labels per Row: | 2 |
Resistance Properties: | Military Grade |
Number of Labels: | 1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/20/2023 | PAN-PCN-20230308-1 - Paper Liner Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download |
08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. |
Download |