DPF14-250FIB-3K
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000.
Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from high-quality brass with a durable tin-plated finish, this disconnect is housed in premium blue nylon for full insulation. Designed for convenience, it features a 0.250 x 0.032" tab size and supports a wire range of 16-14 AWG. With a sleek 0.84" length and 0.35" width, it offers a secure fit in various applications. The funnel entry barrel and butted seam design ensure reliable performance. Ideal for bulk use, it comes in reels of 3000. Upgrade your connectivity with this RoHS-compliant solution.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit DPF14-250FIB-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Premium Nylon - Fully Insulated |
Minimum Wire Size: | 16 AWG |
Wire Size: | 16 AWG |
Wire Insulation Diameter: | .16 in, 4.1 mm |
Barrel Type: | Butted Seam |
Finish: | Tinned |
Product Type: | Female Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDPF14-250FIB-3K |
Supplier Product: | Disconnects |
Overall Width In: | 0.35 (In.) |
Wire Strip Length In: | 0.28 (In.) |
Minimum Copper Conductor Size AWG: | #16 (AWG) |
Overall Length mm: | 21.3 (mm) |
Overall Height In: | 0.22 (In.) |
For Use With: | CD-800-11 CD9-11A |
Wire Strip Length mm: | 7.1 (mm) |
Overall Width mm: | 8.9 (mm) |
Overall Length In: | 0.84 (In.) |
Overall Height mm: | 5.6 (mm) |
Product Type: | Disconnects on a Reel |
Color Code: | Blue |
Flammability Rating: | V2 |
Maximum Voltage V: | 600 (V) |
Insulation Diameter mm: | 4.1 (mm) |
Maximum Copper Conductor Size AWG: | #14 (AWG) |
Insulation Diameter In: | 0.16 (In.) |
Sub Brand: | Reel Smart |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |