PMNF2-5R-C

Ring Terminal, 1.5 – 2.5mm² wire range, M5 stud size, nylon barrel insulated, funnel entry, bulk package.

Enhance your electrical connections with our Ring Terminal. Designed for 1.5 to 2.5mm² wires and featuring an M5 stud size, this terminal ensures secure and efficient performance. The nylon barrel insulation and funnel entry make installation a breeze, while the tin-plated finish offers durability. With a maximum operating temperature of 105°C and a voltage rating of 600V, it guarantees reliability in various applications. Crafted from high-quality copper with RoHS compliance, it meets international standards for environmental responsibility. Elevate your wiring setups with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PMNF2-5R-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:.38 in, 9.7 mm
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPMNF2-5R-C
Supplier Product:Ring Terminals
Overall Length In:0.88 (In.)
Tongue Width In:0.35 (In.)
Overall Width mm:8.9 (mm)
Wire Strip Length mm:5.6 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Minimum Copper Conductor Size AWG STR:16 AWG
Finish Coating:Tin-Plated
Stud Hole Size mm:5.3 (mm)
Tongue Width mm:8.9 (mm)
Insulation Diameter mm:4.1 (mm)
For Use With:(1) 600V maximum Building wires (2) 1000V maximum Insigns, Fixtures and Luminaires
Minimum Wire Insulation Diameter In:0.16 (In.)
Sub Brand:Pan-Term
Overall Width In:0.35 (In.)
Minimum Wire Insulation Diameter mm:4.1 (mm)
Wire Strip Length In:0.22 (In.)
Tongue Length In:0.38 (In.)
Tongue Thickness mm:0.8 (mm)
Color Code:Blue
Stud Hole Size In:1/5 (In.)
Tongue Thickness In:0.03 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Minimum Metric Conductor Size mm:1.5 (mm²)
Maximum Copper Conductor Size AWG STR:14 AWG
Tongue Length mm:9.7 (mm)
Insulation Diameter In:0.16 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Overall Length mm:22.4 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: