| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P18-6RN-M |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2000 V, 2 kV |
| Outside Diameter: | .22 in, 5.6 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .25 in, 6.2 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP18-6RN-M |
P18-6RN-M
Specifications
Detailed Description
Enhance your electrical connections with our versatile Ring Terminal. Designed for 22 - 16 AWG wires with a #6 stud size, its narrow tongue ensures a secure fit. Crafted from high-quality copper with a durable tin-plated finish, this terminal guarantees reliable performance in temperatures up to 150°C (302°F) and voltages of 2000 V. The non-insulated design allows for easy installation, while the brazed seam barrel provides added strength. Perfect for bulk applications, it's an essential component for professionals working with crimp terminals. Rest assured, this product is RoHS compliant, meeting all environmental standards. Upgrade your connector arsenal with this top-of-the-line solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAN2-14-Q | One-hole, standard barrel with window, narrow tongue lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit P18-8R-M | Ring Terminal, 22 “ 16 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit P22-4R-M | Ring Terminal, 26 “ 22 AWG, #4 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Panduit PV14-8RX-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package. | ![]() |
| Panduit PV8-10RX-TY | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl expanded insulation, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||


